• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0600 1083-70 Surface probe Calibrated to (ISO standards) -50 up to +400 °C Sensor type K

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface probe-ISO calibrated

  • Sensor type K
  • -50 up to +400 °C
  • Heating element connector
  • Symbol image for B + B Thermo-Technik 0600 1083-70 Surface probe Calibrated to (ISO standards) -50 up to +400 °C Sensor type K

Technical specifications

Product type

Surface probe

Sensor type

K

Pick-up time (details)

2 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+400 °C

ISO standards

Connector

Heating element connector

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-50 up to +400 °C

Connection

Miniature thermocouple plug

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240448 B + B Thermo-Technik 0600 1083-70 Surface probe Calibrated to (ISO standards) -50 up to +400 °C Sensor type K

Information

Information 1240448 B + B Thermo-Technik 0600 1083-70 Surface probe Calibrated to (ISO standards) -50 up to +400 °C Sensor type K

Information 1240448 B + B Thermo-Technik 0600 1083-70 Surface probe Calibrated to (ISO standards) -50 up to +400 °C Sensor type K

Information 1240448 B + B Thermo-Technik 0600 1083-70 Surface probe Calibrated to (ISO standards) -50 up to +400 °C Sensor type K

Information 1240448 B + B Thermo-Technik 0600 1083-70 Surface probe Calibrated to (ISO standards) -50 up to +400 °C Sensor type K

Description

High-quality surface sensor with protective cap

This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?