• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0600 1083 Surface probe -50 up to +400 °C Sensor type K

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Surface sensors

  • Sensor type K
  • -50 up to +400 °C
  • Heating element connector
  • Symbol image for B + B Thermo-Technik 0600 1083 Surface probe -50 up to +400 °C Sensor type K

Technical specifications

Product type

Surface probe

Sensor type

K

Pick-up time (details)

2 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+400 °C

Manufacturer's standards (no certificate)

Connector

Heating element connector

Temperature reading range

-50 up to +400 °C

Temperature

-50 to +400 °C

Connection

Miniature thermocouple plug

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 120176 B + B Thermo-Technik 0600 1083 Surface probe -50 up to +400 °C Sensor type K

Description

High-quality surface sensor with protective cap

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)