• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 06251189-41 Immersion probe Calibrated to (ISO standards) -100 up to +1000 °C Sensor type K

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sheath thermocouple with 2 m PVC compensating cable-ISO calibrated

  • Sensor type K
  • -100 up to +1000 °C
  • Heating element connector
  • Symbol image for B + B Thermo-Technik 06251189-41 Immersion probe Calibrated to (ISO standards) -100 up to +1000 °C Sensor type K

Technical specifications

Product type

Immersion probe

Sensor type

K

Pick-up time (details)

0.9 s

Temperature reading range (min.)

-100 °C

Temperature reading range (max.)

+1000 °C

Dim

(Ø x L) 1.5 mm x 500 mm

Probe length

500 mm

ISO standards

Connector

Heating element connector

Cable length

2 m

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-100 up to +1000 °C

Length

500 mm

(Ø)

1.5 mm

Connection

Miniature thermocouple plug

Documents & Downloads

Datasheet

Datasheet 1240454 B + B Thermo-Technik 06251189-41 Immersion probe Calibrated to (ISO standards) -100 up to +1000 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 1240454 B + B Thermo-Technik 06251189-41 Immersion probe Calibrated to (ISO standards) -100 up to +1000 °C Sensor type K

Information

Information 1240454 B + B Thermo-Technik 06251189-41 Immersion probe Calibrated to (ISO standards) -100 up to +1000 °C Sensor type K

Information 1240454 B + B Thermo-Technik 06251189-41 Immersion probe Calibrated to (ISO standards) -100 up to +1000 °C Sensor type K

Information 1240454 B + B Thermo-Technik 06251189-41 Immersion probe Calibrated to (ISO standards) -100 up to +1000 °C Sensor type K

Information 1240454 B + B Thermo-Technik 06251189-41 Immersion probe Calibrated to (ISO standards) -100 up to +1000 °C Sensor type K

Description

Casing thermal element with 2 m PVC balancing circuit · Nominal length of Inco cell element 500 mm, Ø 1.5 mm.

This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?