• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B-SAFETY AURICA PRO GH-75-30 Protective ear caps 30 dB EN 352-3:2002 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Ear Cap

  • SNR = 30 dB

Our service for you

Technical specifications

  • Dimensions 190 x 170 x 100 mm
Product type

Protective ear caps

SNR

30 dB

Weight

290 g

Factory colour

Black

Red

EN standard

EN 352-3:2002

Features

incl. helmet mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2357084 B-SAFETY AURICA PRO GH-75-30 Protective ear caps 30 dB EN 352-3:2002 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2357084 B-SAFETY AURICA PRO GH-75-30 Protective ear caps 30 dB EN 352-3:2002 1 pc(s)

Description

Ear muffs AURICA PRO - comfortable even with longer use

The Earmuff AURICA PRO offers low pressure ear cups for long-lasting use for one
Strong noise exposure of 30 dB. The ear caps are adjustable to any head shape and offer one generous
Space for a good comfort in a long application.

· Low pressure ear caps for long use
· generous space under the capsules for comfortable carrying
· Soft and wide sealing rings
· Ear caps can be set to any head shape

This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)