• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International outdoor.cases Typ 1000 Camera case Waterproof

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camera case

Factory colour

Orange

Material

Polypropylene

Weight

1 kg

Compartments

Fixed

Features

Waterproof

Version

Handheld

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914246 B & W International outdoor.cases Typ 1000 Camera case Waterproof

Description

Type 1000 is the smallest size for which there is also a use with a variable compartment classification by means of Velcro (RPD). The case offers space for a camera with lens or a system camera. The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof according to IP67 certification, dust-proof, break-proof and indestructible.

This text is machine translated.

Features

  • The weight of the case is approx. 1 kg and offers a volume of 4.1 l.
  • The rubberized grip enables a secure hold while carrying
  • With a name plate on the front side, the case can be easily personalized
  • The automatic pressure compensation valve on the front allows the case to be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress
  • The case contains a removable insert made of washable fabric material. The individual bars can be used individually by means of hook and loop.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)