
Number
Total (1 m = € 16.66)
€ 24.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Cable length: 1.5 m
- Product type
Connection cable
- No. of leads
3 x
- Cross section (each core)
0.75 mm²
- Cross section
3 x 0.75 mm²
- Factory colour
Transparent
- Outside Ø
5.2 mm
- Content
1.5 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Halogen-free
No
- Shielded
No
- Manufacturer part #
130.080
- Insulation material
PVC
- Type
130.080
- Cable length
1.50 m
- Version
Cable
- Cable use
Current
- Connection type
DC (current)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1838519 Bachmann 130.080 Connection cable 3 x 0.75 mm² Transparent 1.5 m
Description
Bachmann 130.080. Cable length 1.5 m, Cable Color: transparent
This text is machine translated.
This text is machine translated.
Features
- Loose cable/screw terminals (04)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































