• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333.539 19 inch Server rack cabinet power strip 1 U IEC C13 10A Black, Aluminium silver

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

IEC C13 10A

Outlets

9

Voltage (max.)

230 V

Dim

(L x W x H) 440 x 52 x 44 mm

Amperage

16 A

Cable length

2.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Black

Aluminium silver

Width

52 mm

Height

44 mm

Depth

400 mm

Length

440 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839014 Bachmann 333.539 19 inch Server rack cabinet power strip 1 U IEC C13 10A Black, Aluminium silver

Description

Bachmann 333.539. PDU types: Standard, Rack Capacity: 1 U, product color: black, gray, silver. Number of AC connections: 9 AC outputs, AC-Plug types: C13-coupler. Cable length: 2 m

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?