• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 800.0104 19 inch Server rack cabinet power strip 1 U IEC C19 16A Aluminium rail Silver (metallic)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Features

Aluminium rail

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

IEC C19 16A

Outlets

18

3

Voltage (max.)

400 V

Dim

(L x W x H) 821 x 44 x 47 mm

Amperage

16 A

Cable length

3.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Silver (metallic)

Width

44 mm

Height

47 mm

Depth

47 mm

Length

821 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839447 Bachmann 800.0104 19 inch Server rack cabinet power strip 1 U IEC C19 16A Aluminium rail Silver (metallic)

Description

Bachmann 800.0104. PDU types: Standard, Rack Capacity: 1 U, product color: black, white. Number of AC connections: 21 AC outputs, AC-Plug types: C13-coupler. Cable length 3 m. Current (maximum): 16 A. Dimensions (wxdxh): 821 x 47 x 44 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?