• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 800.0100 19 inch 1 U IEC C19 16A Surge protection, Aluminium rail Silver

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Features

Surge protection

Aluminium rail

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

IEC C19 16A

Outlets

12

Voltage (max.)

400 V

Dim

(L x W x H) 1075 x 44 x 47 mm

Amperage

32 A

Cable length

3.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Silver

Width

44 mm

Height

47 mm

Depth

47 mm

Length

1075 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839443 Bachmann 800.0100 19 inch 1 U IEC C19 16A Surge protection, Aluminium rail Silver

Description

Bachmann Zero U-Space IT Basic. PDU types: Standard. Number of AC connections: 12 AC outputs, AC-Plug types: C19-coupler. Cable length 3 m. Maximum Input current per phase: 32 A. Dimensions (wxdxh): 258 x 47 x 44 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?