• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333.537 19 inch Server rack cabinet power strip 1 U PG socket Surge protection Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Features

Surge protection

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

5

Voltage (max.)

230 V

Dim

(L x W x H) 440 x 52 x 44 mm

Amperage

16 A

3600 W

Cable length

2.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Black

Width

52 mm

Height

44 mm

Depth

44 mm

Length

440 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839012 Bachmann 333.537 19 inch Server rack cabinet power strip 1 U PG socket Surge protection Black

Description

Bachmann 333.537. PDU types: Standard, Rack Capacity: 1 U, product color: black. Number of AC connections: 5 AC outputs. Cable length: 2 m. Energy protection properties: Overvoltage

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?