• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333.805 19 inch Server rack cabinet power strip 1 U with switch White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • UK plug
Product type

Server rack cabinet power strip

Features

with switch

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Outlets

6

Voltage (max.)

230 V

Dim

(L x W x H) 440 x 52 x 44 mm

Amperage

16 A

Cable length

2.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

White

Width

52 mm

Height

44 mm

Depth

0.44 m

Length

440 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839091 Bachmann 333.805 19 inch Server rack cabinet power strip 1 U with switch White

Description

Bachmann 333.805. PDU types: Standard, Rack Capacity: 1 U, Product Color: gray. Number of AC connections: 6 AC outputs. Cable length: 2 m

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?