• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333.4063 19 inch Server rack cabinet power strip 1 U PG socket Surge protection Grey

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • UTE/France sockets
Product type

Server rack cabinet power strip

Features

Surge protection

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

6

Voltage (max.)

230 V

Dim

(L x W x H) 440 x 52 x 44 mm

Amperage

16 A

Cable length

2.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Grey

Width

52 mm

Height

44 mm

Length

440 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839087 Bachmann 333.4063 19 inch Server rack cabinet power strip 1 U PG socket Surge protection Grey

Description

Bachmann 333.4063. PDU types: Standard, Product Color: gray. Number of AC connections: 6 AC outputs, AC-Plug types: GST 18. Cable length: 2 m. Energy protection properties: overvoltage. Size: 48.3 cm (19")

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?