• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 740.005 Holiday lighting system mains-powered No. of bulbs 10 LED (monochrome) Illuminated length: 10 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Without bulbs: With 10 sockets E27
Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

No. of bulbs

10

Illuminated length

10 m

Length

10 m

Cable colour

Green

IP44

n.rel.

Product type

Holiday lighting system

E-27

Cable design

Round

Cable length

10.00 m

Version

Cable

Factory colour

Green

Cable use

C13/C14 appliances

Light bulb included

No

Weight

1.454

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838944 Bachmann 740.005 Holiday lighting system mains-powered No. of bulbs 10 LED (monochrome) Illuminated length: 10 m

User & Safety Instructions

User & Safety Instructions 1838944 Bachmann 740.005 Holiday lighting system mains-powered No. of bulbs 10 LED (monochrome) Illuminated length: 10 m

Description

Bachmann 740.005. No. of bulbs: 10 lamps. Product Color: green. Length: 10 m

This text is machine translated.