• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 919.176 Safety mains socket Rubber, Silicone Black IP20, IP44

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety mains socket

Connector version

straight

Load (max.)

16 A

Material

Rubber

Silicone

Factory colour

Black

IP20

IP44

Type

Socket

Cable length

0 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838610 Bachmann 919.176 Safety mains socket Rubber, Silicone Black IP20, IP44

User & Safety Instructions

User & Safety Instructions 1838610 Bachmann 919.176 Safety mains socket Rubber, Silicone Black IP20, IP44

Description

Bachmann 919.176

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)