• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO 172061 Isolator switch 25 A 1 x 90 ° Yellow, Red 1 pc(s)

1/2
Image similar
Product type
Isolator switch
Operation type
EPO rotary switch
Switching angle
1 x 90 °
Mounting type
Structure
Switching current (max.)
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 63.99
-28 %
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BACO 172061 Isolator switch 25 A 1 x 90 ° Yellow, Red 1 pc(s)

  • IP66
  • Technical drawing of a rectangular object with circular and rectangular cutouts from top, side, and front views.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

  • Approvals: EN-IEC 60947-3
Product type

Isolator switch

Casing/button colour

Yellow

Red

Functions

latch

Operation type

EPO rotary switch

Switching angle

1 x 90 °

Type

Circuit breaker

Mounting type

Structure

Print motif

None

Number of pins

3

Connection

Screws

Switching current (max.)

25 A

Depth

96 mm

Width

100 mm

Height

150 mm

IP67

Content

1 pc(s)

Type

172061

Dim

(W x H x D) 100 x 150 x 96 mm

Switching current

25 A

Type

0172061

Documents & Downloads

Datasheet

Datasheet 706527 BACO 172061 Isolator switch 25 A 1 x 90 ° Yellow, Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)