
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Highlights & Details
BACO BA223803 L21AA06 Pushbutton Front ring (PVC), chrome-plated Blue 1 pc(s)
- 10-year guarantee.
Technical specifications
- Approval: EN-IEC 60947-5-1
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
None
- Factory colour
Blue
- Print motif
None
- Connection
External contact
- Functions
Contact
- Recess diameter
22.3 mm
- Type
Push buttons
IP69K
- Height
11 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 11 mm
- RoHS-compliant
- Type
L21AA06
- Recess diameter (details)
22.3 mm
- Type
L21AA06
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 701524 BACO BA223803 L21AA06 Pushbutton Front ring (PVC), chrome-plated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701524 BACO BA223803 L21AA06 Pushbutton Front ring (PVC), chrome-plated Blue 1 pc(s)
Conformity certificate
Conformity certificate 701524 BACO BA223803 L21AA06 Pushbutton Front ring (PVC), chrome-plated Blue 1 pc(s)
Warranty Terms
Warranty Terms 701524 BACO BA223803 L21AA06 Pushbutton Front ring (PVC), chrome-plated Blue 1 pc(s)
Description
BACO, a modular system of command and message device with protection against mechanical load IK05 and various permissions. A complete unit consists of the following components:
Push-button actuator flat/super flat/rotary switches/double pressure button
adapters 1, 3 - or 5-fold
contact element, opener or normally open contact.
Push-button actuator flat/super flat/rotary switches/double pressure button
adapters 1, 3 - or 5-fold
contact element, opener or normally open contact.
Scope of delivery
- Front element with attaching nut.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























