
Number
Highlights & Details
BACO BA223801 L21AA01 flatter Pressure Button L21AA01 Red
- 10-year guarantee.
Technical specifications
- Approval: EN-IEC 60947-5-1
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
None
- Operation type
Button
- Factory colour
Red
- Case colour
Red
- Print motif
None
- Connection
External contact
- Functions
Contact
- Recess diameter
22.3 mm
- Type
Push buttons
IP69K
- Height
11 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 11 mm
- Type
L21AA01
- Recess diameter (details)
22.3 mm
- Type
L21AA01
Documents & Downloads
Datasheet
Datasheet 701517 BACO BA223801 L21AA01 flatter Pressure Button L21AA01 Red
User & Safety Instructions
User & Safety Instructions 701517 BACO BA223801 L21AA01 flatter Pressure Button L21AA01 Red
Conformity certificate
Conformity certificate 701517 BACO BA223801 L21AA01 flatter Pressure Button L21AA01 Red
Warranty Terms
Warranty Terms 701517 BACO BA223801 L21AA01 flatter Pressure Button L21AA01 Red
Description
Push-button actuator flat/super flat/rotary switches/double pressure button
adapters 1, 3 - or 5-fold
contact element, opener or normally open contact.
Scope of delivery
- Front element with attaching nut.




