• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO BA223800 L21AA05 Pushbutton Front ring (PVC), chrome-plated Tappet White 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 9.99
-20 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BACO BA223800 L21AA05 Pushbutton Front ring (PVC), chrome-plated Tappet White 1 pc(s) Piece

  • 10-year guarantee.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

  • Approval: EN-IEC 60947-5-1
Packaging type

Piece

Product type

Pushbutton

Switch/button features

Front ring (PVC)

chrome-plated

Lighting type

None

Operation type

Tappet

Factory colour

White

Case colour

White

Print motif

None

Connection

External contact

Functions

Contact

Recess diameter

22.3 mm

Type

Push buttons

IP69K

Height

11 mm

(Ø)

29.9 mm

Content

1 pc(s)

Dim

(Ø x H) 29.9 mm x 11 mm

Type

L21AA05

Recess diameter (details)

22.3 mm

Type

L21AA05

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 701523 BACO BA223800 L21AA05 Pushbutton Front ring (PVC), chrome-plated Tappet White 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 701523 BACO BA223800 L21AA05 Pushbutton Front ring (PVC), chrome-plated Tappet White 1 pc(s) Piece

Conformity certificate

Conformity certificate 701523 BACO BA223800 L21AA05 Pushbutton Front ring (PVC), chrome-plated Tappet White 1 pc(s) Piece

Warranty Terms

Warranty Terms 701523 BACO BA223800 L21AA05 Pushbutton Front ring (PVC), chrome-plated Tappet White 1 pc(s) Piece

Description

BACO, a modular system of command and message device with protection against mechanical load IK05 and various permissions. A complete unit consists of the following components:
Push-button actuator flat/super flat/rotary switches/double pressure button
adapters 1, 3 - or 5-fold
contact element, opener or normally open contact.

Scope of delivery

  • Front element with attaching nut.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)