
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Approvals: EN-IEC 60947-5-1
- Packaging type
Piece
- Product type
Joystick
- Switch/button features
+ fixing adapter
- Lighting type
None
- Factory colour
Black
- Case colour
Black
- Print motif
None
- Connection
External contact
- Functions
latch
- Recess diameter
22.3 mm
- Type
Without locking in position 0
IP65
- Height
70 mm
- Content
1 pc(s)
- Type
LM4F
- Recess diameter (details)
22.3 mm
- Type
LM4F
- Connection
Contact element
Documents & Downloads
Datasheet
Datasheet 707160 BACO BALM4F LM4F Joystick + fixing adapter Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 707160 BACO BALM4F LM4F Joystick + fixing adapter Black 1 pc(s) Piece
Description
Scope of delivery
- Front element with fixing nut.
Hints
2 contact elements required
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 75.98*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























