• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO LBPP301 BALBPP301 Housing 1 installation slots (W x H x D) 80 x 82 x 85 mm Grey 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Housing

Switch/button features

1 installation slots

Type

1 installation point

Factory colour

Grey

Recess diameter

30 mm

Width

80 mm

Height

82 mm

Dim

(W x H x D) 80 x 82 x 85 mm

IP65

Content

1 pc(s)

Type

LBPP301

Depth

85 mm

Recess diameter (details)

30 mm

Type

LBPP301

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 707893 BACO LBPP301 BALBPP301 Housing 1 installation slots (W x H x D) 80 x 82 x 85 mm Grey 1 pc(s) Piece

Information

Information 707893 BACO LBPP301 BALBPP301 Housing 1 installation slots (W x H x D) 80 x 82 x 85 mm Grey 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)