• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO T16AA02 T16AA02 Pushbutton Front ring (PVC), chrome-plated Green 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BACO T16AA02 T16AA02 Pushbutton Front ring (PVC), chrome-plated Green 1 pc(s)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

  • Approval: EN-IEC 60947-5-1
Product type

Pushbutton

Switch/button features

Front ring (PVC)

chrome-plated

Lighting type

None

Factory colour

Green

Case colour

Green

Print motif

None

Connection

External contact

Functions

momentary

Recess diameter

30.5 mm

IP65

Height

14 mm

(Ø)

36.5 mm

Content

1 pc(s)

Dim

(Ø x H) 36.5 mm x 14 mm

Type

T16AA02

Recess diameter (details)

30.5 mm

Type

T16AA02

Documents & Downloads

Datasheet

Datasheet 708197 BACO T16AA02 T16AA02 Pushbutton Front ring (PVC), chrome-plated Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 708197 BACO T16AA02 T16AA02 Pushbutton Front ring (PVC), chrome-plated Green 1 pc(s)

Description

Scope of delivery

  • Front element with fastening nut.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.55€ 24.55*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)