• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO ND01AX80 Cam switch 1 pc(s)

1/2
Image similar
Product type
Cam switch
Operation type
Rotary switch
Functions
latch
Type
90 ° 3-position switch
Switch position
1 x On/Off/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

BACO ND01AX80 Cam switch 1 pc(s)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

Product type

Cam switch

Functions

latch

Operation type

Rotary switch

Type

90 ° 3-position switch

Switch position

1 x On/Off/On

Print motif

0/1/2/3

Connection

Screws

Recess diameter

22.3 mm

IP40

Content

1 pc(s)

Type

ND01AX80

Recess diameter (details)

22.3 mm

Type

ND01AX80

Connection

Screw terminals

Documents & Downloads

Datasheet

Datasheet 708107 BACO ND01AX80 Cam switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 708107 BACO ND01AX80 Cam switch 1 pc(s)

More interesting products

(*All information is plus legal VAT)