• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1320RM/SH8 Ratcheting crowfoot wrench set 8-piece 7 - 24 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench set

Spanner size

7 mm

9 mm

11 mm

13 mm

15 mm

17 mm

19 mm

24 mm

Material

Steel alloy

Material properties

chrome plated

Description

8 piece set 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19 and 22 x 24 mm
ratchet ring spanner, Metric
5° Reversing Angle
Switchover lever
for quick change of direction available in plastic holder
Double hexagonal with Dynamic Drive™ profile provides for longer life of screws and nuts
Dynamic Drive™ profile for longer life of screws and nuts
chrome plated micro-matt design with high-quality surface
High-performance steel alloy
larger and double-sided size marking for easier identification

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)