User & Safety Instructions 1696776 Bahco 2101G-180 Side cutter 180 mm
Description
Side cutter, which in the course of the ERGO™ process was developed. ISO 5749. Design: bronzed, rust protection. Material: High-performance steel alloy, ERGO™ handles with 2-component material, thermoplastic surface on hard, polypropylene for optimum grip. Induction hardened cutting edges. Progressive cutting: the cutting radius runs along the edges for hard materials such as piano wire close to the joint and soft materials such as copper and plastic insulated wires at the top to cut. Screw connection the excellent cutting performance and accuracy of the cutting edges. Distance between the joint and cutting reduced for maximum cutting capacity with low opening width of the handle. Slim, rounded jaw for improved access to hard-to-reach areas. Patented, integrated in the handle, opening spring with on/off function.
This text is machine translated.
Description
Side cutter, which in the course of the ERGO™ process was developed. ISO 5749. Design: bronzed, rust protection. Material: High-performance steel alloy, ERGO™ handles with 2-component material, thermoplastic surface on hard, polypropylene for optimum grip. Induction hardened cutting edges. Progressive cutting: the cutting radius runs along the edges for hard materials such as piano wire close to the joint and soft materials such as copper and plastic insulated wires at the top to cut. Screw connection the excellent cutting performance and accuracy of the cutting edges. Distance between the joint and cutting reduced for maximum cutting capacity with low opening width of the handle. Slim, rounded jaw for improved access to hard-to-reach areas. Patented, integrated in the handle, opening spring with on/off function.