• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2101GC-140IP Side cutter 140 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Side cutter

Manufacturer part #

2101GC-140IP

Length

140 mm

Width

56 mm

Weight

0.13 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696333 Bahco 2101GC-140IP Side cutter 140 mm

Description

Side cutter, which in the course of the ERGO™ process was developed. ISO 5749. Design: chrome-plated, rust protection. Material: High-performance steel alloy. ERGO™ handles with 2-component material, thermoplastic surface on hard, polypropylene for optimum grip. Induction hardened cutting edges. Progressive cutting: the cutting radius runs along the edges for hard materials such as piano wire close to the joint and soft materials such as copper and plastic insulated wires at the top to cut. Screw connection the excellent cutting performance and accuracy of the cutting edges. Distance between the joint and cutting reduced for maximum cutting capacity with low opening width of the handle. Slim, rounded jaw for improved access to hard-to-reach areas. Patented, integrated in the handle, opening spring with on/off function.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)