User & Safety Instructions 1696595 Bahco 2101S-140 Side cutter 140 mm
Description
Insulated wire-cutter. For work on workpieces up to 1000 V. ISO 5749, IEC 60900. Browned, rust protection. High-performance steel alloy. Induction hardened cutting edges. ERGO™ handles with 2-component material, thermoplastic surface on hard, polypropylene for optimum grip. Progressive cutting: the cutting radius runs along the edges for hard materials such as piano wire close to the joint and soft materials such as copper and plastic insulated wires at the top to cut. Screw connection ensures excellent cutting performance and accuracy of the cutting edge. Distance between the joint and cutting reduced for maximum cutting capacity with low opening width of the handles. Slim, rounded jaw for improved access in places that are difficult to access.
This text is machine translated.
Description
Insulated wire-cutter. For work on workpieces up to 1000 V. ISO 5749, IEC 60900. Browned, rust protection. High-performance steel alloy. Induction hardened cutting edges. ERGO™ handles with 2-component material, thermoplastic surface on hard, polypropylene for optimum grip. Progressive cutting: the cutting radius runs along the edges for hard materials such as piano wire close to the joint and soft materials such as copper and plastic insulated wires at the top to cut. Screw connection ensures excellent cutting performance and accuracy of the cutting edge. Distance between the joint and cutting reduced for maximum cutting capacity with low opening width of the handles. Slim, rounded jaw for improved access in places that are difficult to access.