High-power side cutter, which in the course of the ERGO™ process was developed. ISO 5749. Design: bronzed, rust protection. Material: High-performance steel alloy, ERGO™ handles with 2-component material, thermoplastic surface on hard, polypropylene for optimum grip. Induction hardened cutting edges. High-performance cutting edge. Screw connection the excellent cutting performance and accuracy of the cutting edges. Distance between the joint and cutting reduced for maximum cutting capacity with low opening width of the handle. Slim head shape with narrow shoulders for improved access to hard-to-reach areas. Patented, integrated in the handle, opening spring with on/off function. IP: industrial packaging.
This text is machine translated.
Description
High-power side cutter, which in the course of the ERGO™ process was developed. ISO 5749. Design: bronzed, rust protection. Material: High-performance steel alloy, ERGO™ handles with 2-component material, thermoplastic surface on hard, polypropylene for optimum grip. Induction hardened cutting edges. High-performance cutting edge. Screw connection the excellent cutting performance and accuracy of the cutting edges. Distance between the joint and cutting reduced for maximum cutting capacity with low opening width of the handle. Slim head shape with narrow shoulders for improved access to hard-to-reach areas. Patented, integrated in the handle, opening spring with on/off function. IP: industrial packaging.