• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2628 G-160 Comb pliers 160 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Comb pliers

Manufacturer part #

2628 G-160

Length

160 mm

Description

Combination pliers, as part of the ERGO™ process was developed. ISO 5746 Design: bronzed, rust protection. Material: High-performance steel alloy. ERGO™ handles made of 2-component material with thermoplastic surface on stable polypropylene for optimum grip. Particularly suitable for cutting hard materials such as piano wire and spring steel wire. Gripping surfaces especially for round and flat material. Rounded jaw for improved access to hard-to-reach areas. Distance between the joint and cutting reduced for maximum leverage and cutting capacity. Opening spring with on/off function. IP= industrial packaging.

This text is machine translated.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)