• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 9048-250 Goniometer 1-piece set

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Goniometer

Material

Non-corrosive steel

Material properties

rust-proof

Length

250 mm

Weight

250 g

Manufacturer's standards (no certificate)

Type

9048-250

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887151 Bahco 9048-250 Goniometer 1-piece set

More interesting products

(*All information is plus legal VAT)