Total length 158mm/6"CERTIFICATES ISO 6787 / DIN 3117 / ASME B107.8M - 1996 / BS 6333Height of the clamping jaws 19 mmLength 6 in158 mm lengthLength 6 inMax. Opening width 20 mmMax. Aperture 3/4 inThickness of jaws 5.3 mmThickness of jaws 3/16 inTotal thickness 11.3 mmTotal thickness 7/16 inWeight 139 g.Weight 4.9 ozMax. Opening width 20 mmTotal length 158 mm.
Product type
Shifter
Size
3/4"
Spanner size
20 mm
Length
158 mm
Material properties
phosphated
Weight
139 g
DIN standard
DIN 3117
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 823429 Bahco 9070 Shifter Spanner size (metric) 20 mm Spanner size (inches) 3/4"
Description
Adjustable wrench developed in accordance with the ERGO™ scientific processThe jaw does not fall out even when the opening is completeThe head combines slimness for good accessibility with high load capacityMeasuring scale in mm for exact pre-setting and exact measurementSkydrol and oil resistant handleHigh-performance steel alloy, forged in one piecePhosphated, precision hardened and treated with rust protectionLeft-hand turning screwStandards: ISO 6787, DIN 3117, ASME B107.8-2003 and BS 6333Maximum comfort with minimum effort through ergonomic designThe ergonomic handle made of thermoplastic material distributes the pressure evenly in the hand, thereby minimizing the risk of injuryThe handle never feels too warm or too cold and is oil and grease resistant. Soft, non-slip grip for high comfortParallel 15° angled jaws for firm grip and optimum rangeCareful hardening and high-performance steel alloy for breaking strength
Adjustable wrench developed in accordance with the ERGO™ scientific processThe jaw does not fall out even when the opening is completeThe head combines slimness for good accessibility with high load capacityMeasuring scale in mm for exact pre-setting and exact measurementSkydrol and oil resistant handleHigh-performance steel alloy, forged in one piecePhosphated, precision hardened and treated with rust protectionLeft-hand turning screwStandards: ISO 6787, DIN 3117, ASME B107.8-2003 and BS 6333Maximum comfort with minimum effort through ergonomic designThe ergonomic handle made of thermoplastic material distributes the pressure evenly in the hand, thereby minimizing the risk of injuryThe handle never feels too warm or too cold and is oil and grease resistant. Soft, non-slip grip for high comfortParallel 15° angled jaws for firm grip and optimum rangeCareful hardening and high-performance steel alloy for breaking strength
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.