• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 9073PC 9073 PC Shifter 35 mm DIN 3117

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

35 mm

Size

35 mm

Length

308 mm

Material

Steel alloy

Material properties

chrome plated

Width

80 mm

DIN standard

DIN 3117

UKCA

yes

Description

Adjustable Wrench, in the course of the ERGO™ process was developed. ISO 6787, DIN 2997, ASME B 107.8 M -1996 and BS6333. High-performance steel alloy. Convenient and non-slip grip made of thermoplastic material. Scale in mm for pre-setting and exact measurement. The jaw falls even at maximum opening not out. Head angled at 15° for a better accessibility. Left-rotating screw. P: umstellbare jaw for use in pipes. Chrome-plated, precision-hardened and rust protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)