• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BE-8340 Slotted screwdriver Blade width: 4 mm Blade length: 25 mm DIN 5264

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Blade width

4 mm

Blade thickness

0.8 mm

Blade length

25 mm

Length

83 mm

Handle Ø

36 mm

Handle length

58 mm

Material

Steel alloy

Material properties

chrome plated

DIN standard

DIN 5264

Width

70 mm

Dim

(L x W) 83 mm x 70 mm

Weight

0.04 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Description

Screwdriver, the process has been developed in the course of the ERGO™. For slotted screws, short design for working in cramped places. Handle: 3-component grip for maximum user comfort and power transmission. The correct blade can easily through the color marking and the symbol on the end of the handle to be identified. Blade: high-performance steel alloy, chrome-plated and completely hardened. Burnished tip for greater accuracy. ISO 2380 DIN 5264.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)