• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BLE301 N/A Bahco BLE301

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roller screen capacity

  • Extremely flat 120 mm
  • Comfortable foam padding

Technical specifications

  • Max. load carrying capacity 135 kg.
Dim

(L x W x H) 1010 x 590 x 120 mm

Weight

10 kg

Content

1 pc(s)

Width

590 mm

Height

120 mm

Length

1010 mm

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339579 Bahco BLE301 N/A Bahco BLE301

Description

Low-height adjustable headrest
with three positions for more Comfort
with rear suspension for space-saving storage in The workshop
has four 360° rotating PVC wheels with a diameter of 75 mm and a width of 25 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)