• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco CS300 Combination square 305 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Combination square

Side A

305 mm

Length

305 mm

Width

100 mm

Height

50 mm

Depth

200 mm

Dim

(L x W x H) 305 x 100 x 50 mm

Weight

380 g

Manufacturer's standards (no certificate)

Type

CS300

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1890610 Bahco CS300 Combination square 305 mm

Description

Can be pushed combination square, metric and inches. Marked 45° and 90°. Adjustable depth for repeating marks and cracks. Built-in level for angenahertes mark and Rice Needle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)