• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco SS002-13 Ratcheting crowfoot wrench Spanner size (metric) 13 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

13 mm

Size

13 mm

Length

150 mm

Material

Stainless steel

Material properties

anti-corrosive

DIN standard

DIN ISO 691

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339612 Bahco SS002-13 Ratcheting crowfoot wrench Spanner size (metric) 13 mm

Description

Body made of AISI-420-stainless steel
magnetic
ring side angled at 15° for better accessibility in narrow areas or more grip
superior robustness and hardness
can be sterilized at 121 ºC in autoclave
manufactured according to the specifications of the standard ISO 691
tools with superior robustness and hardness
extremely corrosion resistant
comfortable, magnetic ring-spanner

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)