• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BaldrTherm Digital weather station White B0596WT2H2P-V1

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BaldrTherm Solar Weather Station, White

  • 12-Month Solar Battery
  • Integrated solar panel extends battery life up to 12 months per charge, ensuring continuous indoor and outdoor monitoring without frequent battery changes.
  • Dual-Zone and 100 m Range Monitoring
  • The main unit displays temperature and humidity for both the indoor space and a remote sub-device. The connection supports a range up to 100 m across floors for comprehensive home coverage.
  • Auto Light-Sensing Backlight
  • A built-in light sensor automatically activates the backlight when ambient light drops below 30 lux, ensuring clear visibility day and night.
  • 12-Hour Forecast and Trend Charts
  • Using a proprietary algorithm based on barometric pressure, temperature, and humidity, the device forecasts weather for the next 12 hours and tracks pressure trends to predict environmental changes.
  • Professional Sensor and Easy Setup
  • Equipped with a professional-grade sensor for accurate and stable readings, the system features a simple setup process that allows for operation within minutes.

Technical specifications

  • Indoor temperature range: 14.2 to 122 °F (-9.9 to 50 °C)
  • Outdoor temperature range: -40 to 158 °F (-40 to 70 °C)
  • Temperature accuracy ±1.8 °F (±1 °C)
  • Humidity range 1-99%
  • Humidity accuracy: 40-70% ±3%, ±5% in other ranges
  • Product size: 87 * 38.97 * 122.86 mm
  • LCD size 61 * 75.2 mm
  • Power supply: Solar panel or 3x AA batteries (included in delivery), hybrid Dual Power, battery life up to 12 months
  • 2x AA batteries (included)
Reading range - indoor temperature

-10 - 50℃

Product type

Digital weather station

Reading range - outdoor temperature

-40 - 70℃ °C

Functions

Inside RH

Inside temperature

Outside temperature

Outside RH

Weather forecast

Temperature, RH and air pressure charts

Indoor humidity

1 - 99 %

Display

Digital

Case colour

White

100 m

Max. number of sensors

1 pc(s)

Station power supply

AA battery (3x), included

Sensor power supply

AAA battery (2x), included

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630401 BaldrTherm Digital weather station White B0596WT2H2P-V1

User & Safety Instructions 3630401 BaldrTherm Digital weather station White B0596WT2H2P-V1

Description

The BaldrTherm solar weather station (B0596WT222P-V1) monitors the climate in the indoor and outdoor areas. It offers a wireless range of up to 100 meters to the included outdoor sensor, in order to provide reliable data even over floors.

Weather forecast and Display
Thanks to an integrated barometer, the device calculates a 12-hour weather forecast and displays air pressure trends. The display is equipped with a light sensor, which automatically switches a background lighting for optimum readability at ambient light below 30 Lux.

Power Supply
The main unit uses an integrated high-performance solar panel, which extends the battery life up to 12 months and significantly reduces the maintenance costs. The system is flexibly designed for table or wall mounting.

This text is machine translated.

Features

  • High-performance solar power supply
  • Local weather data and real-time forecasts
  • Integrated barometer with 12-hour history
  • Indoor and outdoor temperature and humidity display with trend indicators
  • Daily maximum and minimum temperature and humidity records
  • 3 comfort level indicators (dry, comfort, wet)
  • Low battery indicator and 10 s backlight
  • Remote sensor with up to 100 m range in open areas
  • Solar panel with light-sensing function: automatic soft backlight in dark environments
  • Versatile tabletop or wall-mountable design.

Scope of delivery

  • Digital weather station
  • 5x AA battery
  • User manual

More interesting products

(*All information is plus legal VAT)