• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.5033.02 Thermo-hygrometer White 30.5033.02

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo-hygrometer

  • For monitoring of the room climate

Technical specifications

Reading range - indoor temperature

0 | +50 °C

Product type

Thermo-hygrometer

Signal type

Direct

Functions

Inside RH

Inside temperature

Indoor humidity

20 - 99 %

Display

Digital

Case colour

White

Station power supply

AA battery (1x), please order separately

Dim

(L x W x H) 9.4 x 3.7 x 9.4 cm

Content

1 pc(s)

Hub dimensions

34 x 97 x 97 mm

Height

9.4 cm

Length

9.4 cm

Width

3.7 cm

Humidity reading range (max.)

90 RH

Humidity reading range (min.)

20 RH

Power supply

Battery

Max. temperature

50 °C

Weight

95 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1268315 TFA Dostmann 30.5033.02 Thermo-hygrometer White 30.5033.02

Conformity certificate

Conformity certificate 1268315 TFA Dostmann 30.5033.02 Thermo-hygrometer White 30.5033.02

Description

max.-min.-function, time, date, alarm with snooze-function, hourly chime

Features

  • Range: T: 0…+50°C (+32 °F…+122 °F), H: 20…90%
  • table standing, 94 x 37 x 94 mm, 95 g, 1 x 1,5 V AA battery not included, EK-EL

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)