• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00100405 Mini bulb 24 V 15 W E14 Clear 1 pc(s)

Product type
Mini bulb
Socket (mini bulbs)
E14
Power
15 W
Colour
Clear
Nominal voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small tube lamp

  • Clear
  • 24 V
  • Socket (mini bulbs): E14

Our service for you

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

E14

15 W

Colour

Clear

Nominal voltage

24 V

Content

1 pc(s)

Length

45 mm

(Ø)

16 mm

Nominal current

625 mA

Nominal current - rounded value

625 mA

n.rel.

Dim

(Ø x L) 16 mm x 45 mm

Factory colour

Clear

Industrial packaging

No

RoHS-compliant

Yes

Type

00100405

Documents & Downloads

Datasheet

Datasheet 1313812 Barthelme 00100405 Mini bulb 24 V 15 W E14 Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1313812 Barthelme 00100405 Mini bulb 24 V 15 W E14 Clear 1 pc(s)

Description

For emergency lighting systems and illuminated signs.

More interesting products

(*All information is plus legal VAT)