• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00144805 Mini bulb 48 V 5 W BA15d Clear 1 pc(s)

1/2
Product type
Mini bulb
Socket (mini bulbs)
BA15d
Power
5 W
Colour
Clear
Nominal voltage
48 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small tube lamp

  • Clear
  • 48 V
  • Socket (mini bulbs): BA15d

Our service for you

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

BA15d

5 W

Colour

Clear

Nominal voltage

48 V

Content

1 pc(s)

Length

35 mm

(Ø)

16 mm

Nominal current

104 mA

Nominal current - rounded value

104 mA

n.rel.

Dim

(Ø x L) 16 mm x 35 mm

Factory colour

Clear

Industrial packaging

No

RoHS-compliant

Yes

Type

00144805

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1218676 Barthelme 00144805 Mini bulb 48 V 5 W BA15d Clear 1 pc(s)

Description

For emergency lighting systems and illuminated signs.

More interesting products

(*All information is plus legal VAT)