• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399301 62399301 Cover Plastic (L x W x H) 1000 x 14.8 x 8 mm Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
Cover
Material
Plastic
Length
1000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 7.99)
€ 13.99
-43 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 62399301 62399301 Cover Plastic (L x W x H) 1000 x 14.8 x 8 mm Piece 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cover

Type

62399301

Faceplate type

Opal

Type

Covering clear 1 m.

Factory colour

Opal

Material

Plastic

Width

14.8 mm

Height

8 mm

Length

1000 mm

Depth

8 mm

Dim

(L x W x H) 1000 x 14.8 x 8 mm

RoHS-compliant

Yes

n.rel.

Operating voltage

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 181292 Barthelme 62399301 62399301 Cover Plastic (L x W x H) 1000 x 14.8 x 8 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 181292 Barthelme 62399301 62399301 Cover Plastic (L x W x H) 1000 x 14.8 x 8 mm Piece 1 pc(s)

Description

Clear ceiling for Aluminiumprofil height or flat. For installation of a professional LED strip light, you need an aluminium profile, a cover, two end caps and one retaining clip/bracket set.

Scope of delivery

  • Covering Opalwhite 1 m.

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.