• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399311 Opal Plastic cover impact-resistant opal white 1 m

Packaging type
Piece
Product type
Cover
Material
Plastic
Length
1000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.99)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 62399311 Opal Plastic cover impact-resistant opal white 1 m

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cover

Type

62399311

Faceplate type

Opal

Type

Plastic cover impact-resistant opal white 1 m

Factory colour

Opal

Material

Plastic

LED features

Hardwearing

Length

1000 mm

RoHS-compliant

Yes

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 183195 Barthelme 62399311 Opal Plastic cover impact-resistant opal white 1 m

User & Safety Instructions

User & Safety Instructions 183195 Barthelme 62399311 Opal Plastic cover impact-resistant opal white 1 m

Description

Opal white plastic cover for the BARdolino aluminum profile series. In connection with this cover and a high profile cover can be a homogeneous light line can be realized. Special feature of this cover is the impact-resistant design (cover can be walked on, with a load of 500 kg tested).

This text is machine translated.

Scope of delivery

  • Plastic cover impact-resistant opal-white 1 m.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)