• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme STD-12020U/E LED transformer Constant voltage 24 W 0 mA - 2 A 12 V not dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

STD-12020U/E

  • Constant voltage
  • 12 V
  • 0 mA - 2 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 90 x 72 x 34 mm

Factory colour

Black

Output voltage (max.)

12 V

Output voltage (min.)

12 V

Max. output current

2 A

Output current (max.) - rounded

2 A

Operating voltage

110 V

230 V

Protection class

w/o certification

LED driver features

not dimmable

Connection

Plug

Max. power

24 W

No. of outputs

1 x

Output current (min.)

0 mA

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

0.155 kg

Power (min.)

0 W

Power range

0 up to 24 W

Width

72 mm

Height

34 mm

Length

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2763936 Barthelme STD-12020U/E LED transformer Constant voltage 24 W 0 mA - 2 A 12 V not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2763936 Barthelme STD-12020U/E LED transformer Constant voltage 24 W 0 mA - 2 A 12 V not dimmable 1 pc(s)

Description

Features

  • Maximum power 24 Watt

Scope of delivery

  • 12V power supply
  • User manual.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)