• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech Phone Adapter [1x TSS plug - 1x TAE-N/F socket] 10.00 cm Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

909 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telephone adapter TSS plug-TAE socket

  • To connect telephone devices with TAE-plug to Austrian phone socket

Technical specifications

Product type

Phone Adapter

Suitable for (country)

Austria

Connection type

TSS

TAE

No. of A connectors

1 x

Type A

TSS plug

No. of B connections

1 x

Type B

TAE-N/F socket

Cable length

10.00 cm

Factory colour

Black

Connector version

angled on one side

Cable use

Phone

Version

Adapter

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360224 Basetech Phone Adapter [1x TSS plug - 1x TAE-N/F socket] 10.00 cm Black

Description

This text is machine translated.

This telephone adapter enables the connection of an analogue phone, answering machine, fax machines or modems with TAE-plug to an Austrian telephone outlet (TSS).