• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shiverpeaks Phone Adapter [1x TAE-N plug - 1x RJ11 6p4c socket] Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shiverpeaks BASIC-S TAE N-plug on Western coupling 6/4, Festadaper, narrow

  • Connections: TAE-N plug - RJ11 couplingPlug: Plugged inPlug material: PlasticContact surface TAE/ RJ11: Nickel-plated/ gold-platedColor plug: Black
  • This text is machine translated.

Technical specifications

Product type

Phone Adapter

Suitable for (country)

Germany

Connection type

TAE N

No. of A connectors

1 x

Type A

TAE-N plug

No. of B connections

1 x

Type B

RJ11 6p4c socket

Factory colour

Black

Connector version

angled on one side

Cable use

Phone

Version

Adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576318 Shiverpeaks Phone Adapter [1x TAE-N plug - 1x RJ11 6p4c socket] Black