RJ12 splitter with 3x 6P6C sockets converts a network connection to 2x LAN cables.
High-quality, robust plastic housing provides for durability
Ethernet splitter with 1:1 assignment for an optimum connection
Y-adapter with gold-plated contact surfaces guarantees an excellent, powerful network connection.
Technical specifications
Product type
ISDN Adapter
Connection type
ISDN
No. of A connectors
1 x
Type A
RJ12 socket
No. of B connections
2 x
Type B
RJ12 socket
Factory colour
White
Connector version
straight
Cable use
ISDN
Version
Adapter
Cable design
Round
Weight
8 g
UKCA
yes
Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3090116 Goobay ISDN Adapter [1x RJ12 socket - 2x RJ12 socket] White
Description
Gooday ISDN adapters transfer signals in maximum quality and speed. High-quality materials, robust casing and exact-fitting contacts distinguish our splitters. Goobay always has the right product for establishing a stable network connection. Simple. Everything. Suitable
This text is machine translated.
Description
Gooday ISDN adapters transfer signals in maximum quality and speed. High-quality materials, robust casing and exact-fitting contacts distinguish our splitters. Goobay always has the right product for establishing a stable network connection. Simple. Everything. Suitable