• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Phone Adapter [1x RJ11 6p6c socket - 1x RJ11 6p6c socket] Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2407 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RJ 12 inline coupler, black

  • Ideal for extending ethernet connection by connecting two network cables together.
  • RJ 12 6P6C socket
  • Gold-plated contacts
  • Black ABS shell

Technical specifications

Product type

Phone Adapter

Connection type

RJ12

No. of A connectors

1 x

Type A

RJ11 6p6c socket

No. of B connections

1 x

Type B

RJ11 6p6c socket

Factory colour

Black

Connector version

straight

Cable use

Phone

Version

Adapter

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339781 Renkforce Phone Adapter [1x RJ11 6p6c socket - 1x RJ11 6p6c socket] Black

Description

Use what was already available
Serial cables are often already present, but with the wrong plug combination. With this adapter you can convert a serial 9poligen plug into a 25poligen plug.

This text is machine translated.

Scope of delivery

  • RJ 12 inline coupler