• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shiverpeaks Fax Adapter [1x RJ11 6p4c plug - 1x TAE-N connector] 0.2 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Shiverpeaks BASIC-S Western plug 6/4 to TAE N coupling, 0.2 m

  • Connections: RJ11 plug - TAE-N couplingConstruction: 4-wire flatWires material: Copper mixturePlug: CrimpedPlug material: PlasticContact surface TAE/ RJ11: Nickel-plated/ gold-platedColor coupling: Black
  • This text is machine translated.

Technical specifications

Product type

Fax Adapter

Suitable for (country)

Germany

Connection type

RJ11

TAE N

No. of A connectors

1 x

Type A

RJ11 6p4c plug

No. of B connections

1 x

Type B

TAE-N connector

Cable length

0.2 m

Factory colour

Black

Connector version

angled on one side

Cable features

ribbon

Cable use

Fax

Version

Adapter

Copper

Cable design

Flat

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576316 Shiverpeaks Fax Adapter [1x RJ11 6p4c plug - 1x TAE-N connector] 0.2 m Black