• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 2102-0003 SBO 210 Key cabinet

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 10.99
-23 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SBO 210 - 115 mm magnetic key box

  • Magnet - Key box for storing keys
  • Thanks to strong magnets, liable to metal surfaces
  • ideal for key storage in the car, truck, caravan, house, garage
  • Dimensions 75 x 46 x 16 mm
  • Material: plastic

Technical specifications

Dim

(W x H x D) 56 x 115 x 22 mm

Product type

Key cabinet

Width

56 mm

Height

115 mm

Depth

22 mm

Factory colour

Black

Mounting type

Magnet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315221 Basi 2102-0003 SBO 210 Key cabinet

Description

A secure place to hold your key - the BASI key box with strong magnets provides keys a good hiding place. The key box can be attached to metal surfaces thanks to the integrated magnets. The housing is made of plastic with sliding cover.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)