• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 2170-1300 BK 100M Letterbox Steel White (matt) Key

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Letterbox

Factory colour

White (matt)

Material

Steel

Dim

(W x H x D) 215 x 320 x 82 mm

Mounting type

Wall

Width

215 mm

Height

320 mm

Depth

82 mm

Lock type

Key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2246658 Basi 2170-1300 BK 100M Letterbox Steel White (matt) Key

Description

BK 100M letter box, matt white steel, 2 keys, H 320 x W 215 x D 82 mm, battery mounting possible, with name plate.

This text is machine translated.

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)