• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 65300 Lucenta 2700 Ni Letterbox Stainless steel Stainless steel Key

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Stainless-steel letter box Lucenta 2700 Nicd

  • With fold-slot
  • With mailbox and newspaper compartment
  • Very good protection for post and newspapers

Technical specifications

Product type

Letterbox

Factory colour

Stainless steel

Material

Stainless steel

Dim

(W x H x D) 380 x 425 x 115 mm

Mounting type

Wall

Width

380 mm

Height

425 mm

Depth

115 mm

Lock type

Key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492857 Burg Wächter 65300 Lucenta 2700 Ni Letterbox Stainless steel Stainless steel Key

Description

Under the folding roof you will find the newspaper recording and the spacious mailbox.

This text is machine translated.

Features

  • With translucent Kunststofftur
  • Feed Format DIN C4
  • Rustproof
  • With scratch-resistant coating
  • A throw (B x H): 330 x 31 mm

Scope of delivery

  • Stainless-steel letter box.

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)